516-120-000-202 | |
---|---|
DigiKey Part Number | 151-1043-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-000-202 |
Description | CONN HSG RACK & PANEL 120P GRN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-000-202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 120 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 17 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket, Mating Guide | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.34000 | ¥160.34 |
10 | ¥140.37100 | ¥1,403.71 |
25 | ¥134.30920 | ¥3,357.73 |
50 | ¥129.97600 | ¥6,498.80 |
100 | ¥125.64280 | ¥12,564.28 |
250 | ¥118.71116 | ¥29,677.79 |
500 | ¥115.24496 | ¥57,622.48 |