516-230-538 | |
---|---|
DigiKey Part Number | 151-1045-ND |
Manufacturer | |
Manufacturer Product Number | 516-230-538 |
Description | COVER METAL RACK & PANEL 38POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For 516 Series Metal, 38 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 516-230-538 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | 516 Series | |
Specifications | Metal, 38 Positions | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.41000 | ¥303.41 |
10 | ¥234.39600 | ¥2,343.96 |
25 | ¥212.48640 | ¥5,312.16 |
50 | ¥197.69580 | ¥9,884.79 |
100 | ¥184.29450 | ¥18,429.45 |
250 | ¥168.50940 | ¥42,127.35 |
500 | ¥157.88646 | ¥78,943.23 |