ECS-80-20-20A-TR | |
---|---|
DigiKey Part Number | XC1010TR-ND - Tape & Reel (TR) XC1010CT-ND - Cut Tape (CT) XC1010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-20A-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-20A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥23.68500 | ¥236.85 |
50 | ¥22.55400 | ¥1,127.70 |
100 | ¥19.73470 | ¥1,973.47 |
500 | ¥19.17088 | ¥9,585.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.20186 | ¥13,201.86 |
3,000 | ¥12.29142 | ¥36,874.26 |
5,000 | ¥11.83619 | ¥59,180.95 |