ECS-260-8-36CKM-TR | |
---|---|
DigiKey Part Number | XC1560TR-ND - Tape & Reel (TR) XC1560CT-ND - Cut Tape (CT) XC1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-36CKM-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-36CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.43800 | ¥74.38 |
50 | ¥6.95200 | ¥347.60 |
100 | ¥6.14420 | ¥614.42 |
500 | ¥5.82092 | ¥2,910.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.88517 | ¥2,885.17 |
3,000 | ¥2.70486 | ¥8,114.58 |
5,000 | ¥2.61469 | ¥13,073.45 |
10,000 | ¥2.52454 | ¥25,245.40 |