ECS-2018-250-BN | |
---|---|
DigiKey Part Number | XC1410TR-ND - Tape & Reel (TR) XC1410CT-ND - Cut Tape (CT) XC1410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-250-BN |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-250-BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥32.83900 | ¥328.39 |
50 | ¥31.19400 | ¥1,559.70 |
100 | ¥27.91090 | ¥2,791.09 |
500 | ¥26.26874 | ¥13,134.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.29253 | ¥5,292.53 |
3,000 | ¥5.11613 | ¥15,348.39 |
5,000 | ¥4.93972 | ¥24,698.60 |
10,000 | ¥4.76330 | ¥47,633.00 |