625L3I025M00000 | |
---|---|
DigiKey Part Number | CTX944TR-ND - Tape & Reel (TR) CTX944CT-ND - Cut Tape (CT) CTX944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I025M00000 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.29500 | ¥102.95 |
50 | ¥9.28340 | ¥464.17 |
100 | ¥8.88120 | ¥888.12 |
500 | ¥8.01562 | ¥4,007.81 |
1,000 | ¥7.67073 | ¥7,670.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.15579 | ¥21,467.37 |
6,000 | ¥6.84986 | ¥41,099.16 |
9,000 | ¥6.67733 | ¥60,095.97 |