EA2532QA18-16.000M TR | |
---|---|
DigiKey Part Number | 2773-EA2532QA18-16.000MTR-ND - Tape & Reel (TR) 2773-EA2532QA18-16.000MCT-ND - Cut Tape (CT) 2773-EA2532QA18-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532QA18-16.000M TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.72700 | ¥37.27 |
50 | ¥3.35780 | ¥167.89 |
100 | ¥2.98510 | ¥298.51 |
500 | ¥2.83584 | ¥1,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38807 | ¥2,388.07 |
3,000 | ¥2.23881 | ¥6,716.43 |
5,000 | ¥2.16419 | ¥10,820.95 |
10,000 | ¥2.08956 | ¥20,895.60 |