RBS2LAM40CTR | |
---|---|
DigiKey Part Number | 846-RBS2LAM40CTR-ND - Tape & Reel (TR) 846-RBS2LAM40CTRCT-ND - Cut Tape (CT) 846-RBS2LAM40CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS2LAM40CTR |
Description | DIODE SCHOTTKY 20V 2A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBS2LAM40CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥2.12880 | ¥212.88 |
500 | ¥1.66232 | ¥831.16 |
1,000 | ¥1.35117 | ¥1,351.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20788 | ¥3,623.64 |
6,000 | ¥1.14647 | ¥6,878.82 |
9,000 | ¥1.06458 | ¥9,581.22 |
30,000 | ¥1.04001 | ¥31,200.30 |
75,000 | ¥1.01350 | ¥76,012.50 |