LZ28 | |
---|---|
DigiKey Part Number | 381-2707-ND |
Manufacturer | |
Manufacturer Product Number | LZ28 |
Description | FINGER GUARD 60MM 4 RINGS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | 600 Series | |
Features | - | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.55000 | ¥42.55 |
25 | ¥39.94720 | ¥998.68 |
100 | ¥33.76560 | ¥3,376.56 |
1,000 | ¥30.67469 | ¥30,674.69 |