614N/2HH-169 | |
---|---|
DigiKey Part Number | 381-3303-ND |
Manufacturer | |
Manufacturer Product Number | 614N/2HH-169 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 31.8 CFM (0.890m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 31.8 CFM (0.890m³/min) | |
Static Pressure | 0.538 in H2O (134.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | 0.125A | |
Voltage Range | 18 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.60000 | ¥321.60 |
10 | ¥293.70900 | ¥2,937.09 |
25 | ¥282.55680 | ¥7,063.92 |
50 | ¥263.96620 | ¥13,198.31 |
100 | ¥243.51820 | ¥24,351.82 |
250 | ¥239.80060 | ¥59,950.15 |