614F | |
---|---|
DigiKey Part Number | 381-2488-ND |
Manufacturer | |
Manufacturer Product Number | 614F |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sintec 17.1 CFM (0.479m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 614F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 17.1 CFM (0.479m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 27.0dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.066 lb (29.94 g) | |
Current Rating (Amps) | - | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 20°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.90000 | ¥184.90 |
10 | ¥168.90200 | ¥1,689.02 |
25 | ¥162.48560 | ¥4,062.14 |
50 | ¥151.79600 | ¥7,589.80 |
100 | ¥140.03710 | ¥14,003.71 |
250 | ¥137.89924 | ¥34,474.81 |
500 | ¥136.83014 | ¥68,415.07 |