4314NH3 | |
---|---|
DigiKey Part Number | 381-2855-ND |
Manufacturer | |
Manufacturer Product Number | 4314NH3 |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 167.0 CFM (4.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 167.0 CFM (4.68m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.52000 | ¥431.52 |
10 | ¥394.09900 | ¥3,940.99 |
25 | ¥379.13400 | ¥9,478.35 |
50 | ¥354.19120 | ¥17,709.56 |
100 | ¥326.75360 | ¥32,675.36 |
250 | ¥321.76460 | ¥80,441.15 |