4314/2 | |
---|---|
DigiKey Part Number | 381-3231-ND |
Manufacturer | |
Manufacturer Product Number | 4314/2 |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 100.1 CFM (2.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 45.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.60000 | ¥435.60 |
10 | ¥394.14200 | ¥3,941.42 |
25 | ¥368.21160 | ¥9,205.29 |
50 | ¥363.02580 | ¥18,151.29 |
100 | ¥334.50250 | ¥33,450.25 |
250 | ¥331.90924 | ¥82,977.31 |