TR/0603FA500-R | |
---|---|
DigiKey Part Number | 283-2554-2-ND - Tape & Reel (TR) 283-2554-1-ND - Cut Tape (CT) 283-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA500-R |
Description | FUSE BRD MT 500MA 32VAC 50VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA500-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 35A DC | |
Melting I²t | 0.00193 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 1.025 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
5 | ¥5.82800 | ¥29.14 |
10 | ¥5.65800 | ¥56.58 |
50 | ¥4.75880 | ¥237.94 |
100 | ¥3.95070 | ¥395.07 |
250 | ¥3.59180 | ¥897.95 |
500 | ¥3.05298 | ¥1,526.49 |
1,000 | ¥2.69375 | ¥2,693.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.11771 | ¥10,588.55 |