MFU0603FF00500P1AT | |
---|---|
DigiKey Part Number | 749-MFU0603FF00500P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF00500P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF00500P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00500P1AT |
Description | FUSE BOARD MNT 500MA 63VDC 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.5 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.77000 | ¥2.77 |
5 | ¥2.68200 | ¥13.41 |
10 | ¥2.60100 | ¥26.01 |
50 | ¥2.18640 | ¥109.32 |
100 | ¥1.81540 | ¥181.54 |
250 | ¥1.65000 | ¥412.50 |
500 | ¥1.45248 | ¥726.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.45248 | ¥1,452.48 |