OJ2/J | |
---|---|
DigiKey Part Number | 283-5156-ND |
Manufacturer | |
Manufacturer Product Number | OJ2/J |
Description | JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Over Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Over Barrier, Spade | |
For Use With/Related Products | A2000 and LP2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.82520 | ¥120.63 |
50 | ¥4.54140 | ¥227.07 |
100 | ¥4.35260 | ¥435.26 |
300 | ¥3.97403 | ¥1,192.21 |
500 | ¥3.78474 | ¥1,892.37 |
1,000 | ¥3.12241 | ¥3,122.41 |
2,500 | ¥2.83856 | ¥7,096.40 |