J101/J | |
---|---|
DigiKey Part Number | 283-4445-ND |
Manufacturer | |
Manufacturer Product Number | J101/J |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | TB100 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥9.53800 | ¥95.38 |
25 | ¥9.14400 | ¥228.60 |
50 | ¥8.95000 | ¥447.50 |
100 | ¥8.56160 | ¥856.16 |
300 | ¥7.78313 | ¥2,334.94 |
500 | ¥7.00500 | ¥3,502.50 |
1,000 | ¥6.22663 | ¥6,226.63 |
2,500 | ¥5.64284 | ¥14,107.10 |