Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Over Barrier, Spade | |
For Use With/Related Products | Barrier Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥2.10070 | ¥210.07 |
1,000 | ¥1.67091 | ¥1,670.91 |
3,000 | ¥1.52767 | ¥4,583.01 |