HSL1625-3R8227-R | |
---|---|
DigiKey Part Number | 283-HSL1625-3R8227-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL1625-3R8227-R |
Description | CAP LITH HYBRID 220F 20% 3.8V TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.67000 | ¥93.67 |
36 | ¥84.27361 | ¥3,033.85 |
72 | ¥74.90986 | ¥5,393.51 |
108 | ¥67.41926 | ¥7,281.28 |
504 | ¥62.26909 | ¥31,383.62 |
1,008 | ¥58.52361 | ¥58,991.80 |