TPLC-3R8/100MR12X25 | |
---|---|
DigiKey Part Number | 2085-TPLC-3R8/100MR12X25-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/100MR12X25 |
Description | CAP LITH HYBRID 100F 3.8V T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3.8 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
25 | ¥58.13520 | ¥1,453.38 |
50 | ¥53.54440 | ¥2,677.22 |
100 | ¥46.50770 | ¥4,650.77 |
450 | ¥42.07104 | ¥18,931.97 |
950 | ¥39.01135 | ¥37,060.78 |