HSL1225-3R8127-R | |
---|---|
DigiKey Part Number | 283-HSL1225-3R8127-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL1225-3R8127-R |
Description | CAP LITH HYBRID 120F 20% 3.8V TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.508" Dia (12.90mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥68.56000 | ¥685.60 |
50 | ¥61.52600 | ¥3,076.30 |
100 | ¥53.43930 | ¥5,343.93 |
500 | ¥48.34180 | ¥24,170.90 |
1,000 | ¥44.82603 | ¥44,826.03 |