EFDKS1BK155D042LH | |
---|---|
DigiKey Part Number | 283-EFDKS1BK155D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK155D042LH |
Description | CAP FILM 1.5UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥12.00300 | ¥120.03 |
50 | ¥11.02740 | ¥551.37 |
230 | ¥9.14396 | ¥2,103.11 |
690 | ¥7.35183 | ¥5,072.76 |
1,150 | ¥6.43277 | ¥7,397.69 |
2,530 | ¥6.20308 | ¥15,693.79 |
5,060 | ¥5.97333 | ¥30,225.05 |