DRQ73-680-R | |
---|---|
DigiKey Part Number | 283-DRQ73-680-RTR-ND - Tape & Reel (TR) 283-DRQ73-680-RCT-ND - Cut Tape (CT) 283-DRQ73-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-680-R |
Description | INDUCT ARRAY 2 COIL 68.91UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 275.6 µH Inductance - Connected in Series 68.91 µH Inductance - Connected in Parallel 358mOhm DC Resistance (DCR) - Parallel 890 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-680-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 68.91 µH | |
Inductance - Connected In Series | 275.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 890 mA | |
Current Rating - Series | 444 mA | |
Current Saturation - Parallel | 960 mA | |
Current Saturation - Series | 480 mA | |
DC Resistance (DCR) - Parallel | 358mOhm | |
DC Resistance (DCR) - Series | 1.43Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.03400 | ¥60.34 |
25 | ¥5.48080 | ¥137.02 |
50 | ¥5.15420 | ¥257.71 |
100 | ¥4.27650 | ¥427.65 |
250 | ¥3.94728 | ¥986.82 |
500 | ¥3.72790 | ¥1,863.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥3.52055 | ¥4,752.74 |
2,700 | ¥3.40698 | ¥9,198.85 |
6,750 | ¥3.29342 | ¥22,230.58 |
13,500 | ¥3.17985 | ¥42,927.97 |