CMS1-11-R | |
---|---|
DigiKey Part Number | 283-4048-2-ND - Tape & Reel (TR) 283-4048-1-ND - Cut Tape (CT) 283-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-11-R |
Description | CMC 100UH 1.35A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.35A DCR 70mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-11-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 1.35A | |
DC Resistance (DCR) (Max) | 70mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥23.50600 | ¥235.06 |
25 | ¥21.46400 | ¥536.60 |
50 | ¥18.39840 | ¥919.92 |
100 | ¥16.86470 | ¥1,686.47 |
250 | ¥16.35364 | ¥4,088.41 |
500 | ¥15.84270 | ¥7,921.35 |
1,000 | ¥14.82051 | ¥14,820.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.82051 | ¥29,641.02 |
4,000 | ¥14.30948 | ¥57,237.92 |
6,000 | ¥13.59400 | ¥81,564.00 |