BK/HTB-46I-R | |
---|---|
DigiKey Part Number | 283-BK/HTB-46I-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-46I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.36000 | ¥39.36 |
5 | ¥38.00000 | ¥190.00 |
10 | ¥36.64900 | ¥366.49 |
50 | ¥28.50280 | ¥1,425.14 |
100 | ¥23.75240 | ¥2,375.24 |
300 | ¥23.07373 | ¥6,922.12 |
500 | ¥19.68048 | ¥9,840.24 |
1,000 | ¥18.66264 | ¥18,662.64 |
5,000 | ¥16.96601 | ¥84,830.05 |