45110-010030-3749/10-S-6 | |
---|---|
DigiKey Part Number | 3M15522-3M156019-X-6-ND |
Manufacturer | |
Manufacturer Product Number | 45110-010030-3749/10-S-6 |
Description | SGL END CBL ASSY 10POS SKT 6" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.76100 | ¥457.61 |
25 | ¥43.22960 | ¥1,080.74 |
50 | ¥42.17700 | ¥2,108.85 |
100 | ¥40.06800 | ¥4,006.80 |
250 | ¥35.85024 | ¥8,962.56 |
500 | ¥33.74148 | ¥16,870.74 |
1,000 | ¥29.52377 | ¥29,523.77 |
2,500 | ¥28.04755 | ¥70,118.88 |