45116-010030-3749/16-S-6 | |
---|---|
DigiKey Part Number | 3M15516-3M155952-X-6-ND |
Manufacturer | |
Manufacturer Product Number | 45116-010030-3749/16-S-6 |
Description | SGL END CBL ASSY 16POS SKT 6" |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.05800 | ¥520.58 |
25 | ¥49.17680 | ¥1,229.42 |
50 | ¥47.97800 | ¥2,398.90 |
100 | ¥45.57920 | ¥4,557.92 |
250 | ¥40.78104 | ¥10,195.26 |
500 | ¥38.38214 | ¥19,191.07 |
1,000 | ¥33.58442 | ¥33,584.42 |
2,500 | ¥31.90524 | ¥79,763.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/533/45116-010030-3749^16-S-3_tmb.jpg)