AMX-200 | |
---|---|
DigiKey Part Number | 283-AMX-200-ND |
Manufacturer | |
Manufacturer Product Number | AMX-200 |
Description | FUSE AUTO 200A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 A AC 125 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00024 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.25000 | ¥86.25 |
5 | ¥83.14400 | ¥415.72 |
10 | ¥80.06100 | ¥800.61 |
50 | ¥61.58520 | ¥3,079.26 |
100 | ¥52.34740 | ¥5,234.74 |
250 | ¥49.26812 | ¥12,317.03 |
500 | ¥43.10958 | ¥21,554.79 |
1,000 | ¥41.56996 | ¥41,569.96 |