Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.28000 | ¥238.28 |
10 | ¥216.38900 | ¥2,163.89 |
25 | ¥206.66560 | ¥5,166.64 |
50 | ¥195.72320 | ¥9,786.16 |
100 | ¥188.42860 | ¥18,842.86 |
250 | ¥176.27196 | ¥44,067.99 |
500 | ¥150.45422 | ¥75,227.11 |