51-412.036D | |
---|---|
DigiKey Part Number | 51-412.036D-ND |
Manufacturer | |
Manufacturer Product Number | 51-412.036D |
Description | SWITCH KEYLK 2POS DPST 100MA 42V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 VAC 42 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 42 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin, Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 35.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.74000 | ¥591.74 |
10 | ¥539.16800 | ¥5,391.68 |
25 | ¥503.00640 | ¥12,575.16 |
50 | ¥483.28080 | ¥24,164.04 |
100 | ¥450.40410 | ¥45,040.41 |