Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.72000 | ¥201.72 |
10 | ¥182.09600 | ¥1,820.96 |
25 | ¥174.46440 | ¥4,361.61 |
50 | ¥163.55940 | ¥8,177.97 |
100 | ¥158.10870 | ¥15,810.87 |
250 | ¥149.38516 | ¥37,346.29 |
500 | ¥145.02356 | ¥72,511.78 |