X100WXBLK | |
---|---|
DigiKey Part Number | 461-1293-ND |
Manufacturer | |
Manufacturer Product Number | X100WXBLK |
Description | MINI-HOOK BLACK SOLDER 0.093" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | - | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
5 | ¥42.18000 | ¥210.90 |
10 | ¥40.86700 | ¥408.67 |
25 | ¥40.47280 | ¥1,011.82 |
50 | ¥40.21020 | ¥2,010.51 |
100 | ¥39.55100 | ¥3,955.10 |
250 | ¥38.89172 | ¥9,722.93 |
500 | ¥36.91422 | ¥18,457.11 |
1,000 | ¥35.59586 | ¥35,595.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/153/X100WXRED_tmb.jpg)