FSD73-8-K | |
---|---|
DigiKey Part Number | FSD73-8-K-ND |
Manufacturer | |
Manufacturer Product Number | FSD73-8-K |
Description | INSULATED FERRULES ON MINI-REEL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.96520 | ¥74.13 |
50 | ¥2.89640 | ¥144.82 |
100 | ¥2.82750 | ¥282.75 |
500 | ¥2.75834 | ¥1,379.17 |
1,000 | ¥2.55153 | ¥2,551.53 |