86-1-S | |
---|---|
DigiKey Part Number | 461-1249-ND |
Manufacturer | |
Manufacturer Product Number | 86-1-S |
Description | STANDARD HOOK MULTIPLE 10/BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Standard Hook Steel Tin over Nickel Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Through Hole | |
Color | Multiple | |
Hole Diameter | - | |
Size / Dimension | 0.500" L x 0.175" W (12.70mm x 4.45mm) | |
Height | 0.800" (20.32mm) | |
Plating | Tin over Nickel | |
Material - Insulation | Nylon | |
Material - Body | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.43000 | ¥115.43 |
5 | ¥111.81800 | ¥559.09 |
10 | ¥110.01100 | ¥1,100.11 |
25 | ¥109.29240 | ¥2,732.31 |
50 | ¥108.20860 | ¥5,410.43 |
100 | ¥106.40560 | ¥10,640.56 |
250 | ¥100.99536 | ¥25,248.84 |
500 | ¥97.38832 | ¥48,694.16 |