Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip, 0.080" (2.03mm) Dia | |
Connection Type | 0.175" (4.44mm) Dia Wire | |
Length - Tip | 0.350" (8.90mm) | |
Length - Overall | 5.710" (145.03mm) | |
Color | Red | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | Plastic | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/820/850/MFG_30BLK_tmb.jpg)