Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
656 In Stock | 1 : ¥72.18000 Bulk | Bulk | Active | Standard Tip, 0.080" (2.03mm) Dia | 18-22 AWG Test Lead | 0.500" (12.70mm) | 4.920" (124.97mm) | Red | 1500VAC/DC | - | 1 Piece | 10 A | Nylon | Brass, Nickel Plated | 176°F (80°C) | |||
15 In Stock | 1 : ¥221.03000 Bulk | Bulk | Active | Spring Tip | Banana, Female Socket (Jack) | - | - | Black and Red | 600V | CAT II 600V | 1 Pair | 1 A | - | Steel, Stainless | -4 ~ 176°F (-20 ~ 80°C) | |||
8 In Stock | 1 : ¥47.21000 Bulk | Bulk | Active | Standard Tip, 0.080" (2.03mm) Dia | 0.175" (4.44mm) Dia Wire | 0.350" (8.90mm) | 5.710" (145.03mm) | Black and Red | - | - | 1 Pair | - | Plastic | - | - |