CT2665 | |
---|---|
DigiKey Part Number | BKCT2665-ND |
Manufacturer | |
Manufacturer Product Number | CT2665 |
Description | SPG TIP MINIPROBE SET - B/R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A Spring Tip Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | 600V | |
Ratings | CAT II 600V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 1 A | |
Material - Body | - | |
Material - Tip | Steel, Stainless | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.03000 | ¥221.03 |