TL2205EEBPGB | |
---|---|
DigiKey Part Number | EG4857-ND |
Manufacturer | |
Manufacturer Product Number | TL2205EEBPGB |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2205EEBPGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Oval, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black (White Window) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 1.7 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
63 | ¥21.68429 | ¥1,366.11 |
126 | ¥20.67825 | ¥2,605.46 |
1,008 | ¥17.21330 | ¥17,351.01 |