KLDVHCX-0202-B | |
---|---|
DigiKey Part Number | 2092-KLDVHCX-0202-B-ND |
Manufacturer | |
Manufacturer Product Number | KLDVHCX-0202-B |
Description | VERTICAL POWER JACK 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 6.40mm OD (0.252") Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 6.40mm OD (0.252") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass; Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.48400 | ¥187.10 |
50 | ¥7.32320 | ¥366.16 |
100 | ¥7.00460 | ¥700.46 |
250 | ¥6.36820 | ¥1,592.05 |
500 | ¥5.73142 | ¥2,865.71 |
1,000 | ¥5.09451 | ¥5,094.51 |
2,500 | ¥4.61693 | ¥11,542.33 |