RP8200B2M1CEBLKREDNIL | |
---|---|
DigiKey Part Number | EG4893-ND |
Manufacturer | |
Manufacturer Product Number | RP8200B2M1CEBLKREDNIL |
Description | SWITCH PUSH SPST 0.1A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8200B2M1CEBLKREDNIL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.61000 | ¥486.10 |
25 | ¥46.16880 | ¥1,154.22 |
50 | ¥44.21480 | ¥2,210.74 |
100 | ¥42.74930 | ¥4,274.93 |
250 | ¥40.55052 | ¥10,137.63 |
500 | ¥37.13048 | ¥18,565.24 |
1,000 | ¥35.42055 | ¥35,420.55 |