PVL06FL131 | |
---|---|
DigiKey Part Number | EG5372-ND |
Manufacturer | |
Manufacturer Product Number | PVL06FL131 |
Description | LED PANEL INDICATOR GREEN 2.8V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL06FL131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 2.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |
50 | ¥35.79180 | ¥1,789.59 |
100 | ¥29.31470 | ¥2,931.47 |
500 | ¥24.71338 | ¥12,356.69 |
1,000 | ¥22.66807 | ¥22,668.07 |
2,000 | ¥21.73068 | ¥43,461.36 |