PVA6RP24141 | |
---|---|
DigiKey Part Number | 141-PVA6RP24141-ND |
Manufacturer | |
Manufacturer Product Number | PVA6RP24141 |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6RP24141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.60000 | ¥109.60 |
10 | ¥99.03500 | ¥990.35 |
25 | ¥94.26840 | ¥2,356.71 |
50 | ¥89.50320 | ¥4,475.16 |
100 | ¥86.32530 | ¥8,632.53 |
250 | ¥81.02944 | ¥20,257.36 |
500 | ¥74.14456 | ¥37,072.28 |
1,000 | ¥65.54503 | ¥65,545.03 |