LP4OA1PBCTG | |
---|---|
DigiKey Part Number | EG4650-ND |
Manufacturer | |
Manufacturer Product Number | LP4OA1PBCTG |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4OA1PBCTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.75100 | ¥287.51 |
25 | ¥27.23680 | ¥680.92 |
50 | ¥26.27460 | ¥1,313.73 |
100 | ¥24.89870 | ¥2,489.87 |
250 | ¥23.79824 | ¥5,949.56 |
500 | ¥21.87240 | ¥10,936.20 |
1,000 | ¥20.90955 | ¥20,909.55 |