KAE04LGGT | |
---|---|
DigiKey Part Number | EG5027-ND |
Manufacturer | |
Manufacturer Product Number | KAE04LGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE04LGGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.441" (11.20mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.65000 | ¥116.50 |
42 | ¥10.95024 | ¥459.91 |
126 | ¥9.46016 | ¥1,191.98 |
252 | ¥8.62095 | ¥2,172.48 |
504 | ¥8.01532 | ¥4,039.72 |
1,008 | ¥7.45610 | ¥7,515.75 |
2,520 | ¥6.75706 | ¥17,027.79 |
5,040 | ¥6.29107 | ¥31,706.99 |