1DRED | |
---|---|
DigiKey Part Number | EG1195-ND |
Manufacturer | |
Manufacturer Product Number | 1DRED |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1DRED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PBH and TL Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm L x 4.50mm W x 9.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥1.14800 | ¥11.48 |
25 | ¥1.12200 | ¥28.05 |
50 | ¥1.09660 | ¥54.83 |
100 | ¥1.07290 | ¥107.29 |
250 | ¥1.02524 | ¥256.31 |
500 | ¥1.00128 | ¥500.64 |
1,000 | ¥0.83950 | ¥839.50 |