EA LED66X40-W | |
---|---|
DigiKey Part Number | 1481-1168-ND |
Manufacturer | |
Manufacturer Product Number | EA LED66X40-W |
Description | LED B/L FOR DOG-M WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V, 9.6V Series | |
Current - Test | 90mA, 30mA Series (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 63mm x 26mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.27000 | ¥170.27 |
10 | ¥128.41800 | ¥1,284.18 |
100 | ¥107.87350 | ¥10,787.35 |
500 | ¥99.06754 | ¥49,533.77 |