EA DOGM204S-A | |
---|---|
DigiKey Part Number | 1481-1086-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM204S-A |
Description | LCD MOD 80DIG 20 X 4 TRANSMISSIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C, Parallel, SPI 66.00mm x 38.10mm x 2.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.83mm H x 2.46mm W | |
Outline L x W x H | 66.00mm x 38.10mm x 2.00mm | |
Viewing Area | 59.00mm L x 26.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.48mm W x 0.59mm H | |
Interface | I2C, Parallel, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.71000 | ¥218.71 |
10 | ¥171.23200 | ¥1,712.32 |
100 | ¥149.56950 | ¥14,956.95 |
500 | ¥137.19126 | ¥68,595.63 |