EA LED55X31-A | |
---|---|
DigiKey Part Number | 1481-1153-ND |
Manufacturer | |
Manufacturer Product Number | EA LED55X31-A |
Description | LED B/L FOR DOG-M AMBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2.4V, 4.8V Series | |
Current - Test | 80mA, 40mA Series (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 51mm x 14.5mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥33.25800 | ¥332.58 |
100 | ¥27.24100 | ¥2,724.10 |
500 | ¥22.96446 | ¥11,482.23 |
1,000 | ¥21.06390 | ¥21,063.90 |
2,000 | ¥20.19284 | ¥40,385.68 |