EA DOGM163W-A | |
---|---|
DigiKey Part Number | 1481-1083-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM163W-A |
Description | LCD MOD 48DIG 16X3 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm |
Datasheet | Datasheet |
EDA/CAD Models | EA DOGM163W-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 48.0 | |
Display Format | 16 x 3 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.65mm H x 2.47mm W | |
Outline L x W x H | 55.00mm x 27.94mm x 2.00mm | |
Viewing Area | 51.00mm L x 14.50mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.47mm W x 0.43mm H | |
Interface | Parallel, 8-Bit, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.26000 | ¥154.26 |
10 | ¥116.37400 | ¥1,163.74 |
80 | ¥97.75625 | ¥7,820.50 |
440 | ¥89.77645 | ¥39,501.64 |
945 | ¥84.78887 | ¥80,125.48 |