SZ3C120 | |
---|---|
DigiKey Part Number | 4878-SZ3C120CT-ND - Cut Tape (CT) 4878-SZ3C120DKR-ND - Digi-Reel® 4878-SZ3C120TR-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C120 |
Description | ZENER MELF 120V 3W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.54840 | ¥63.71 |
100 | ¥1.64930 | ¥164.93 |
250 | ¥1.36512 | ¥341.28 |
500 | ¥1.09206 | ¥546.03 |
1,000 | ¥0.83724 | ¥837.24 |
2,500 | ¥0.72804 | ¥1,820.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65522 | ¥3,276.10 |
10,000 | ¥0.58242 | ¥5,824.20 |
25,000 | ¥0.54602 | ¥13,650.50 |
50,000 | ¥0.48414 | ¥24,207.00 |
125,000 | ¥0.46594 | ¥58,242.50 |